Quad SPDT analog switch, operating with single or dual supplies from 2V to 12V. Features 4 bits of switching capability and is housed in a SSOP package. This lead-free, RoHS-compliant component operates within a temperature range of -40°C to 85°C.
Intersil ISL43240IAZ technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43240IAZ to view detailed technical specifications.
No datasheet is available for this part.