Intersil ISL43410IU technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| On-State Resistance | 50R |
| Operating Supply Current | 100pA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43410IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.