Intersil ISL43410IUZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43410IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.