Intersil ISL43640IUZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 3uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43640IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.