Intersil ISL43681IRZ technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 7uA |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 45R |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43681IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.