Intersil ISL43741IR technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 45R |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43741IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.