Intersil ISL43L120IU technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 250mR |
| Operating Supply Current | 30nA |
| Package Quantity | 98 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43L120IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.