
Intersil ISL43L210IHZ-T7A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 360mR |
| Operating Supply Current | 50nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43L210IHZ-T7A to view detailed technical specifications.
No datasheet is available for this part.