Intersil ISL43L220IRZ-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60nA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 350mR |
| Operating Supply Current | 60nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43L220IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
