This multiplexer/demultiplexer from Intersil features an on-state resistance of 750 milliohms and an operating supply current of 50 nanoamps. It is available in a surface mount package with a packaging quantity of 100 units per rail/tube. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It operates within a temperature range of -40°C to 85°C and is suitable for use in single supply applications.
Intersil ISL43L680IR technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 750mR |
| Operating Supply Current | 50nA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43L680IR to view detailed technical specifications.
No datasheet is available for this part.
