
The ISL43L711IR is a single-supply relay with an on-state resistance of 250mR and an operating supply current of 30nA. It has a throw configuration of SPST and is suitable for operation in temperatures ranging from -40°C to 85°C. The device is available in a surface mount package and is packaged in quantities of 100 in rail/Tube packaging. The ISL43L711IR is not RoHS compliant.
Intersil ISL43L711IR technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 250mR |
| Operating Supply Current | 30nA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43L711IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.