
The ISL43L712IU is a 2-bit single-supply surface-mount switch from Intersil. It features an on-state resistance of 250mR and an operating supply current of 30nA. This switch is available in a 98-piece MSOP package and is packaged in rail/Tube. The ISL43L712IU operates over a temperature range of -40°C to 85°C and is not RoHS compliant.
Intersil ISL43L712IU technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 250mR |
| Operating Supply Current | 30nA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43L712IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.