
The ISL43L840IR is a 2-bit multiplexer/demultiplexer from Intersil. It operates from a single supply and has an on-state resistance of 750 milliohms. The device is RoHS compliant and is available in a surface mount package. The ISL43L840IR has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a rail/Tube package with 100 units per package.
Intersil ISL43L840IR technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 750mR |
| Operating Supply Current | 50nA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43L840IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.