Intersil ISL43L841IRZ-T technical specifications.
| Height | 0.75mm |
| Length | 3mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 480mR |
| Operating Supply Current | 20nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Propagation Delay | 42ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43L841IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
