The ISL4491EIBZ is a single-channel transceiver with a data rate of 15Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. This device is RoHS compliant and available in a SOP14 package quantity of 50. It is part of the ISL4491E series.
Intersil ISL4491EIBZ technical specifications.
| Data Rate | 15Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL4491E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL4491EIBZ to view detailed technical specifications.
No datasheet is available for this part.