Intersil ISL45042IRZ technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL45042 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL45042IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.