Intersil ISL45042IRZ-TK technical specifications.
| Package/Case | Module |
| Height | 0.73mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL45042 |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL45042IRZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.