Intersil ISL51002CQZ-165 technical specifications.
| Height | 2.75mm |
| Interface | Serial, 2-Wire |
| Length | 20mm |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Package Quantity | 66 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| Series | ISL51002-165 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL51002CQZ-165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.