
The ISL5122CBZ is a 2-bit SPST single supply surface mount switch from Intersil. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS. The device has a maximum on-state resistance of 30 ohms and a maximum supply current of 1 microampere. It is packaged in a lead-free SOIC package and is available in a rail/tube packaging configuration with 980 units per package.
Intersil ISL5122CBZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 30R |
| Operating Supply Current | 100pA |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5122CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.