Intersil ISL5239KIZ technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5239KIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
