Intersil ISL54002IRTZ-T technical specifications.
| Height | 0.73mm |
| Input Type | SINGLE |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.23W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 750mA |
| Output Power | 1.23W |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54002 |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54002IRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
