Intersil ISL54058IRUZ-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54058 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54058IRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.