Intersil ISL54059IRTZ-T technical specifications.
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54059 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54059IRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.