Intersil ISL54059IRUZ-T technical specifications.
| Data Rate | 480Mbps |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54059IRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
