The ISL54064 is a single supply interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a maximum supply current of 100nA and a maximum supply voltage of 6.5V. The IC is available in a package quantity of 100 and is packaged in a rail/tube format. The ISL54064 is not radiation hardened and is RoHS compliant.
Intersil ISL54064IRTZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54064 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54064IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.