The ISL54066IRTZ is a single pole single throw switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 100nA and a maximum supply voltage of 6.5V, with a minimum supply voltage of 1.8V. The switch is designed for surface mount applications and has an on-state resistance of 1R. It is available in a packaging quantity of 100 units, packaged in rail/tube format.
Intersil ISL54066IRTZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| On-State Resistance | 1R |
| Operating Supply Current | 30nA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54066IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
