Intersil ISL54200IRUZ-T technical specifications.
| Data Rate | 480Mbps |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54200IRUZ-T to view detailed technical specifications.
No datasheet is available for this part.