Intersil ISL54205BIRTZ technical specifications.
| Bandwidth | 630MHz |
| Data Rate | 480Mbps |
| Height | 0.8mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 30R |
| Operating Supply Current | 6uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54205BIRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.