Intersil ISL54206AIRTZ technical specifications.
| Bandwidth | 630MHz |
| Data Rate | 480Mbps |
| Height | 0.8mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| On-State Resistance | 17.7R |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54206AIRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.