Intersil ISL54209IRTZ-T technical specifications.
| Bandwidth | 736MHz |
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| On-State Resistance | 20R |
| Operating Supply Current | 7uA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54209IRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.