Intersil ISL54216IRTZ technical specifications.
| Data Rate | 480Mbps |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54216IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.