Intersil ISL54216IRTZ-T technical specifications.
| Bandwidth | 800MHz |
| Data Rate | 480Mbps |
| Height | 0.73mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6.5uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54216 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54216IRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.