Intersil ISL54217IRTZ technical specifications.
| Bandwidth | 330MHz |
| Data Rate | 480Mbps |
| Height | -0.05mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.2uA |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Current | 6.2uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54217 |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54217IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.