
The ISL54220IRUZ-T is a single-supply SPDT switch from Intersil, designed for high-speed applications. It operates over a wide voltage range of 2.7V to 5.5V and can handle data rates of up to 480Mbps. This switch is suitable for surface-mount applications and has an on-state resistance of 8 ohms. It is also RoHS compliant and can operate within a temperature range of -40°C to 85°C.
Intersil ISL54220IRUZ-T technical specifications.
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Operating Supply Current | 9nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54220IRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
