Intersil ISL54225IRUZ-T7A technical specifications.
| Bandwidth | 780MHz |
| Data Rate | 480Mbps |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 20R |
| Operating Supply Current | 45uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 58uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54225IRUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.