Intersil ISL54228IRTZ-T7A technical specifications.
| Bandwidth | 790MHz |
| Data Rate | 480Mbps |
| Height | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 17R |
| Operating Supply Current | 45uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.001764oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54228IRTZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
