Intersil ISL54230IRTZ technical specifications.
| Data Rate | 480Mbps |
| Height | 0.75mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| On-State Resistance | 1.5R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54230IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.