Intersil ISL54233IRTZ-T7A technical specifications.
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Mount | Surface Mount |
| On-State Resistance | 15R |
| Operating Supply Current | 6.5uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54233IRTZ-T7A to view detailed technical specifications.
No datasheet is available for this part.