Intersil ISL54233IRUZ-T technical specifications.
| Bandwidth | 1.6GHz |
| Height | 0.5mm |
| Length | 2.2mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 6.5uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54233IRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.