
Intersil ISL54405IRTZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL54405 |
| Supply Current | 54uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54405IRTZ to view detailed technical specifications.
No datasheet is available for this part.
