Intersil ISL54405IRTZ-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54405 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54405IRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
