Intersil ISL54405IVZ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 54uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54405IVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
