
The ISL54410 is a 2mm x 2mm x 0.75mm interface IC from Intersil, operating between -40°C and 85°C. It requires a supply voltage between 2.7V and 3.6V, with an operating supply current of 7uA at 3V. The IC is available in tape and reel packaging with 1000 units per package.
Intersil ISL54410IRTZ-T technical specifications.
| Height | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54410 |
| Weight | 0.001764oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54410IRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.