The ISL54410IRUZ-T is a 3V operating interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in tape and reel with 3000 pieces per package. It is RoHS compliant and not radiation hardened.
Intersil ISL54410IRUZ-T technical specifications.
| Height | 0.5mm |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL54410 |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54410IRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.