
The ISL54415IRUZ-T is a single-supply SPDT switch from Intersil, operating at a maximum supply voltage of 5V and minimum supply voltage of 2.7V. It features an on-state resistance of 6R and an operating supply current of 7uA. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ISL54415IRUZ-T is RoHS compliant and available in tape and reel packaging with a quantity of 3000 units per package.
Intersil ISL54415IRUZ-T technical specifications.
| Data Rate | 12Mbps |
| Height | -0.05mm |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 6R |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54415IRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.