
The ISL54416IRUZ-T is a single-throw SPDT surface mount switch from Intersil. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The switch is powered by a single supply voltage of 3V and has an on-state resistance of 6 ohms. It is RoHS compliant and available in a tape and reel packaging with 3000 pieces per reel. The switch has a low operating supply current of 7 microamperes.
Intersil ISL54416IRUZ-T technical specifications.
| Data Rate | 12Mbps |
| Height | -0.05mm |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 6R |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54416IRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.