High supply voltage, unity-gain stable operational amplifier featuring a 220MHz -3dB bandwidth and 300V/µs slew rate. This single-channel amplifier offers a wide operating supply voltage range from 4.5V to 30V, with a maximum dual supply voltage of 15V. It boasts a 90dB common mode rejection ratio and power supply rejection ratio, with low input offset voltage of 60µV. Packaged in a lead-free SOIC surface-mount case, it operates from -40°C to 85°C.
Intersil ISL55001IBZ technical specifications.
| -3db Bandwidth | 220MHz |
| Bandwidth | 220MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 9V |
| Gain | 1dB |
| Gain Bandwidth Product | 70MHz |
| Height | 1.5mm |
| Input Bias Current | 1.72uA |
| Input Offset Voltage (Vos) | 60uV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 145mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 280V/µs |
| Slew Rate-Nom | 300V/µs |
| Voltage Gain | 84.61dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55001IBZ to view detailed technical specifications.
No datasheet is available for this part.