
Unity-gain stable operational amplifier featuring a 220MHz -3dB bandwidth and 280V/µs slew rate. This single-channel IC supports dual supply voltages up to 15V and a maximum single supply voltage of 30V, with an operating supply current of 9mA. It offers a high common mode rejection ratio and power supply rejection ratio of 90dB, and a gain bandwidth product of 70MHz. Packaged in a surface-mount SOIC8 case, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Intersil ISL55001IBZ-T7 technical specifications.
| -3db Bandwidth | 220MHz |
| Bandwidth | 220MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 12V |
| Gain | 1dB |
| Gain Bandwidth Product | 70MHz |
| Height | 1.5mm |
| Input Bias Current | 1.72uA |
| Input Noise Current Density | 1.5pA/sqrt Hz |
| Input Offset Voltage (Vos) | 60uV |
| Input Offset Voltage-Max | 3mV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 145mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 280V/µs |
| Slew Rate-Nom | 300V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 84.61dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55001IBZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
