
Single-channel, voltage-feedback operational amplifier featuring a 220MHz -3dB bandwidth and 280V/µs slew rate. This surface-mount IC offers a 70MHz gain-bandwidth product and operates from dual supplies ranging from ±2.25V to ±15V, or single supply from 4.5V to 30V. Achieving 90dB common mode rejection and power supply rejection ratios, it delivers 145mA output current per channel. The device operates across a -40°C to 85°C temperature range and is supplied in SOIC packaging.
Intersil ISL55001IBZ-T7A technical specifications.
| -3db Bandwidth | 220MHz |
| Bandwidth | 220MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 1.72uA |
| Input Offset Voltage (Vos) | 60uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Output Current | 145mA |
| Output Current per Channel | 145mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Slew Rate | 280V/µs |
| Supply Current | 9mA |
| Voltage Gain | 84.61dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55001IBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
