Dual operational amplifier featuring a 200MHz -3dB bandwidth and 300V/µs slew rate. This unity-gain stable IC offers a 70MHz gain bandwidth product and operates with dual supply voltages from ±2.25V to ±15V, or a single supply from 4.5V to 30V. With a high common mode rejection ratio of 90dB and power supply rejection ratio of 100dB, it provides excellent signal integrity. The surface mount SOIC package, measuring 5mm x 4mm x 1.5mm, is suitable for operation across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 200MHz |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 12V |
| Gain | 1dB |
| Gain Bandwidth Product | 70MHz |
| Height | 1.5mm |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 1.2mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 8.5mA |
| Output Current | 60mA |
| Output Current per Channel | 140mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Slew Rate-Nom | 300V/µs |
| Supply Current | 8.5mA |
| Voltage Gain | 86.44dB |
| Width | 4mm |
| RoHS | Compliant |
